Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5870QDWJRQ1
UCC5870QDWJRQ1
Extended
* Images are for reference only
UCC5870QDWJRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC5870QDWJRQ1
JLCPCB Part #
C2873577
Package
SSOP-36
Description
-40℃~+150℃@(Tj) 1 100kV/us 15V~30V 3750 3V~5.5V Half-Bridge MOSFET、IGBT SSOP-36 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-36
Voltage - Supply (Driver)15V~30V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL100ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Quiescent Current(Iq)7.7mA
Fall Time14ns
CMTI(kV/us)100kV/us
Rise Time14ns
Number of Channels1
Peak Output Current(sink)30A
Propagation Delay tpLH100ns
Peak Output Current(source)30A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5870QDWJRQ1
UCC5870QDWJRQ1

* Images are for reference only

UCC5870QDWJRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5870QDWJRQ1
JLCPCB Part #
C2873577
Package
SSOP-36
Description
-40℃~+150℃@(Tj) 1 100kV/us 15V~30V 3750 3V~5.5V Half-Bridge MOSFET、IGBT SSOP-36 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5870QDWJRQ1

* Images are for reference only

UCC5870QDWJRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5870QDWJRQ1
JLCPCB Part #
C2873577
Package
SSOP-36
Description
-40℃~+150℃@(Tj) 1 100kV/us 15V~30V 3750 3V~5.5V Half-Bridge MOSFET、IGBT SSOP-36 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5870QDWJRQ1 Specifications

UCC5870QDWJRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-36
Voltage - Supply (Driver)15V~30V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL100ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Quiescent Current(Iq)7.7mA
Fall Time14ns
CMTI(kV/us)100kV/us
Rise Time14ns
Number of Channels1
Peak Output Current(sink)30A
Propagation Delay tpLH100ns
Peak Output Current(source)30A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC5870QDWJRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC5870QDWJRQ1 Documents

UCC5870QDWJRQ1 datasheets or manufacturer documentation.

Datasheet: UCC5870QDWJRQ1 Datasheet (PDF)

UCC5870QDWJRQ1 Schematic Symbol & PCB Footprint

The UCC5870QDWJRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.