


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-64 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Type | Bridge/Converter | |
| Data Rate | 1.62Gbps、2.16Gbps、2.43Gbps、2.7Gbps、3.24Gbps、4.32Gbps、5.4Gbps | |
| Voltage - Supply | 1.14V~1.26V、1.65V~1.98V | |
| Features | On-chip video buffer、Programmable resolution、Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65DSI86ZXHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-64 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Type | Bridge/Converter | |
| Data Rate | 1.62Gbps、2.16Gbps、2.43Gbps、2.7Gbps、3.24Gbps、4.32Gbps、5.4Gbps | |
| Voltage - Supply | 1.14V~1.26V、1.65V~1.98V | |
| Features | On-chip video buffer、Programmable resolution、Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65DSI86ZXHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65DSI86ZXHR datasheets or manufacturer documentation.
Datasheet: SN65DSI86ZXHR Datasheet (PDF)
The SN65DSI86ZXHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.