
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-161 | |
| Frequency Range | 60GHz~64GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 900Mbps | |
| Output Power | 12dBm | |
| Voltage - Supply | 1.71V~1.89V、3.135V~3.465V | |
| Features | Power-on Reset | |
| Interface | SPI、UART、ADC、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IWR6443AQGABLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-161 | |
| Frequency Range | 60GHz~64GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 900Mbps | |
| Output Power | 12dBm | |
| Voltage - Supply | 1.71V~1.89V、3.135V~3.465V | |
| Features | Power-on Reset | |
| Interface | SPI、UART、ADC、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IWR6443AQGABLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IWR6443AQGABLR datasheets or manufacturer documentation.
Datasheet: IWR6443AQGABLR Datasheet (PDF)
The IWR6443AQGABLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.