


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-38 | |
| Clock Frequency | 32kHz、8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~15.6V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 2.04uA | |
| Features | Programmable gain | |
| Number of channels | 2 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS8802DCPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-38 | |
| Clock Frequency | 32kHz、8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~15.6V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 2.04uA | |
| Features | Programmable gain | |
| Number of channels | 2 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS8802DCPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS8802DCPR datasheets or manufacturer documentation.
Datasheet: TPS8802DCPR Datasheet (PDF)
The TPS8802DCPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.