


- Manufacturer
- MFR.Part #
- TMS320F28377SZWTS
- JLCPCB Part #
- C2873377
- Package
- NFBGA-337
- Description
- -40℃~+125℃@(TJ) 1.14V~3.47V 12bit 12bit、16bit 169 1MB 200MHz 32 Bit 82KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-337 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| CPU Maximum Speed | 200MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 1.14V~3.47V | |
| RAM Size | 82KB | |
| Core Size | 32 Bit | |
| CPU Core | Other | |
| Number of I/O | 169 | |
| ADC (Bit) | 12bit、16bit | |
| Oscillator Type | Built-in |

* Images are for reference only
TMS320F28377SZWTS
Extended- Manufacturer
- MFR.Part #
- TMS320F28377SZWTS
- JLCPCB Part #
- C2873377
- Package
- NFBGA-337
- Description
- -40℃~+125℃@(TJ) 1.14V~3.47V 12bit 12bit、16bit 169 1MB 200MHz 32 Bit 82KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMS320F28377SZWTS
- JLCPCB Part #
- C2873377
- Package
- NFBGA-337
- Description
- -40℃~+125℃@(TJ) 1.14V~3.47V 12bit 12bit、16bit 169 1MB 200MHz 32 Bit 82KB Built-in FLASH Others NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320F28377SZWTS Specifications
TMS320F28377SZWTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-337 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| CPU Maximum Speed | 200MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| Voltage - Supply | 1.14V~3.47V | |
| RAM Size | 82KB | |
| Core Size | 32 Bit | |
| CPU Core | Other | |
| Number of I/O | 169 | |
| ADC (Bit) | 12bit、16bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320F28377SZWTS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320F28377SZWTS Documents
TMS320F28377SZWTS datasheets or manufacturer documentation.
Datasheet: TMS320F28377SZWTS Datasheet (PDF)
TMS320F28377SZWTS Schematic Symbol & PCB Footprint
The TMS320F28377SZWTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.