Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLV627432YFPR
TLV627432YFPR - 1
TLV627432YFPR - 2
TLV627432YFPR - 3
Extended1/3
* Images are for reference only
TLV627432YFPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV627432YFPR
JLCPCB Part #
C2873371
Package
DSBGA-8
Description
-40℃~+85℃@(TJ) 1 1.2MHz 1.2V~7V 2.15V~5.5V 360nA 400mA Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling Step-down type DSBGA-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-8
Operating Temperature-40℃~+85℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1.2MHz
Voltage - Supply2.15V~5.5V
Output TypeAdjustable
Output Current400mA
Quiescent Current360nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLV627432YFPR
TLV627432YFPR

* Images are for reference only

TLV627432YFPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV627432YFPR
JLCPCB Part #
C2873371
Package
DSBGA-8
Description
-40℃~+85℃@(TJ) 1 1.2MHz 1.2V~7V 2.15V~5.5V 360nA 400mA Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling Step-down type DSBGA-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV627432YFPR

* Images are for reference only

TLV627432YFPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV627432YFPR
JLCPCB Part #
C2873371
Package
DSBGA-8
Description
-40℃~+85℃@(TJ) 1 1.2MHz 1.2V~7V 2.15V~5.5V 360nA 400mA Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling Step-down type DSBGA-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV627432YFPR Specifications

TLV627432YFPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-8
Operating Temperature-40℃~+85℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1.2MHz
Voltage - Supply2.15V~5.5V
Output TypeAdjustable
Output Current400mA
Quiescent Current360nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV627432YFPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV627432YFPR Documents

TLV627432YFPR datasheets or manufacturer documentation.

Datasheet: TLV627432YFPR Datasheet (PDF)

TLV627432YFPR Schematic Symbol & PCB Footprint

The TLV627432YFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.