Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV751180330PDSQR
TLV751180330PDSQR - 1
TLV751180330PDSQR - 2
TLV751180330PDSQR - 3
Extended1/3
* Images are for reference only
TLV751180330PDSQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV751180330PDSQR
JLCPCB Part #
C2873370
Package
WSON-10(2x2)
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 130mV@(500mA)、190mV@(500mA) 2 30uVrms 35uA 500mA 50dB@(1kHz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Soft Start、Enable、Short Circuit Protection、Thermal Shutdown WSON-10(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-10(2x2)
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current35uA
Noise30uVrms
Output TypeFixed
Voltage - Supply6V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout130mV@(500mA)、190mV@(500mA)
Output Voltage1.8V、3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV751180330PDSQR
TLV751180330PDSQR

* Images are for reference only

TLV751180330PDSQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV751180330PDSQR
JLCPCB Part #
C2873370
Package
WSON-10(2x2)
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 130mV@(500mA)、190mV@(500mA) 2 30uVrms 35uA 500mA 50dB@(1kHz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Soft Start、Enable、Short Circuit Protection、Thermal Shutdown WSON-10(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV751180330PDSQR

* Images are for reference only

TLV751180330PDSQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV751180330PDSQR
JLCPCB Part #
C2873370
Package
WSON-10(2x2)
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 130mV@(500mA)、190mV@(500mA) 2 30uVrms 35uA 500mA 50dB@(1kHz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Soft Start、Enable、Short Circuit Protection、Thermal Shutdown WSON-10(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV751180330PDSQR Specifications

TLV751180330PDSQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-10(2x2)
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current35uA
Noise30uVrms
Output TypeFixed
Voltage - Supply6V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout130mV@(500mA)、190mV@(500mA)
Output Voltage1.8V、3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV751180330PDSQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV751180330PDSQR Documents

TLV751180330PDSQR datasheets or manufacturer documentation.

Datasheet: TLV751180330PDSQR Datasheet (PDF)

TLV751180330PDSQR Schematic Symbol & PCB Footprint

The TLV751180330PDSQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.