
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-169 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 50mA、100mA、200mA、300mA、1A、2A、3A、4A、6A | |
| Input Voltage | 3.135V~5.25V | |
| Output Voltage | 0.7V~1.65V、0.7V~3.3V、0.9V~3.3V | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
O9039A389IZWSRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-169 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 50mA、100mA、200mA、300mA、1A、2A、3A、4A、6A | |
| Input Voltage | 3.135V~5.25V | |
| Output Voltage | 0.7V~1.65V、0.7V~3.3V、0.9V~3.3V | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the O9039A389IZWSRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

O9039A389IZWSRQ1 datasheets or manufacturer documentation.
Datasheet: O9039A389IZWSRQ1 Datasheet (PDF)
The O9039A389IZWSRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.