Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8350FSRTVR
DRV8350FSRTVR - 1
DRV8350FSRTVR - 2
DRV8350FSRTVR - 3
Extended1/3
* Images are for reference only
DRV8350FSRTVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8350FSRTVR
JLCPCB Part #
C2873362
Package
WQFN-32-EP(5x5)
Description
-40℃~+125℃ 0V~800mV 1.5V~5.5V 1A 200ns 200ns 2A 3 9V~75V Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost MOSFET Three Phase WQFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageWQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL200ns
Driven ConfigurationThree Phase
Voltage - Supply9V~75V
Input Logic Level - High1.5V~5.5V
Current - Output High(IOH)1A
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Number of Drivers3
Propagation Delay tpLH200ns
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8350FSRTVR
DRV8350FSRTVR

* Images are for reference only

DRV8350FSRTVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8350FSRTVR
JLCPCB Part #
C2873362
Package
WQFN-32-EP(5x5)
Description
-40℃~+125℃ 0V~800mV 1.5V~5.5V 1A 200ns 200ns 2A 3 9V~75V Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost MOSFET Three Phase WQFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8350FSRTVR

* Images are for reference only

DRV8350FSRTVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8350FSRTVR
JLCPCB Part #
C2873362
Package
WQFN-32-EP(5x5)
Description
-40℃~+125℃ 0V~800mV 1.5V~5.5V 1A 200ns 200ns 2A 3 9V~75V Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost MOSFET Three Phase WQFN-32-EP(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8350FSRTVR Specifications

DRV8350FSRTVR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageWQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL200ns
Driven ConfigurationThree Phase
Voltage - Supply9V~75V
Input Logic Level - High1.5V~5.5V
Current - Output High(IOH)1A
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Number of Drivers3
Propagation Delay tpLH200ns
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8350FSRTVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8350FSRTVR Documents

DRV8350FSRTVR datasheets or manufacturer documentation.

Datasheet: DRV8350FSRTVR Datasheet (PDF)

DRV8350FSRTVR Schematic Symbol & PCB Footprint

The DRV8350FSRTVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.