Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5350MCDWVR
UCC5350MCDWVR - 1
UCC5350MCDWVR - 2
UCC5350MCDWVR - 3
Extended1/3
* Images are for reference only
UCC5350MCDWVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC5350MCDWVR
JLCPCB Part #
C2873361
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 1.67mA 100kV/us 100ns 100ns 10A 10A 13.2V~33V 22ns 26ns 3V~15V 5000 MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Voltage - Supply (Driver)13.2V~33V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL100ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)1.67mA
Fall Time22ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time26ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH100ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5350MCDWVR
UCC5350MCDWVR

* Images are for reference only

UCC5350MCDWVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5350MCDWVR
JLCPCB Part #
C2873361
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 1.67mA 100kV/us 100ns 100ns 10A 10A 13.2V~33V 22ns 26ns 3V~15V 5000 MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5350MCDWVR

* Images are for reference only

UCC5350MCDWVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5350MCDWVR
JLCPCB Part #
C2873361
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 1.67mA 100kV/us 100ns 100ns 10A 10A 13.2V~33V 22ns 26ns 3V~15V 5000 MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5350MCDWVR Specifications

UCC5350MCDWVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Voltage - Supply (Driver)13.2V~33V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL100ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)1.67mA
Fall Time22ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time26ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH100ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC5350MCDWVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC5350MCDWVR Documents

UCC5350MCDWVR datasheets or manufacturer documentation.

Datasheet: UCC5350MCDWVR Datasheet (PDF)

UCC5350MCDWVR Schematic Symbol & PCB Footprint

The UCC5350MCDWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.