Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92612DBVR
TPS92612DBVR - 1
TPS92612DBVR - 2
TPS92612DBVR - 3
Extended1/3
* Images are for reference only
TPS92612DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92612DBVR
JLCPCB Part #
C2873291
Package
SOT-23-5
Description
-40℃~+150℃ 0V~40V 1 150mA 4.5V~40V 4.6% Built-in PWM Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOT-23-5
Constant Current Accuracy4.6%
Number of Channels1
Voltage - Input(DC)4.5V~40V
Output Current150mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage0V~40V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92612DBVR
TPS92612DBVR

* Images are for reference only

TPS92612DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92612DBVR
JLCPCB Part #
C2873291
Package
SOT-23-5
Description
-40℃~+150℃ 0V~40V 1 150mA 4.5V~40V 4.6% Built-in PWM Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92612DBVR

* Images are for reference only

TPS92612DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92612DBVR
JLCPCB Part #
C2873291
Package
SOT-23-5
Description
-40℃~+150℃ 0V~40V 1 150mA 4.5V~40V 4.6% Built-in PWM Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92612DBVR Specifications

TPS92612DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOT-23-5
Constant Current Accuracy4.6%
Number of Channels1
Voltage - Input(DC)4.5V~40V
Output Current150mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage0V~40V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92612DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92612DBVR Documents

TPS92612DBVR datasheets or manufacturer documentation.

Datasheet: TPS92612DBVR Datasheet (PDF)

TPS92612DBVR Schematic Symbol & PCB Footprint

The TPS92612DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.