
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Digit Drive Current | 24mA | |
| Configuration | 7 Segment x 1 Digit | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 7mA | |
| Features | Lamp test function、Leading zero blanking、Trailing zero blanking | |
| Segment Drive Current | 24mA | |
| Pd - Power Dissipation | 35mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LS247DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Digit Drive Current | 24mA | |
| Configuration | 7 Segment x 1 Digit | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 7mA | |
| Features | Lamp test function、Leading zero blanking、Trailing zero blanking | |
| Segment Drive Current | 24mA | |
| Pd - Power Dissipation | 35mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LS247DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LS247DR datasheets or manufacturer documentation.
Datasheet: SN74LS247DR Datasheet (PDF)
The SN74LS247DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.