Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08T261WAD
PTH08T261WAD - 1
PTH08T261WAD - 2
PTH08T261WAD - 3
Extended1/3
* Images are for reference only
PTH08T261WAD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH08T261WAD
JLCPCB Part #
C2872996
Package
DIP-10
Description
-40℃~+85℃ 1 1mVp-p 300kHz 3A 4.5V~14V 5000uF 690mV~5.5V 95% Buck Overheat protection、Over Current Protection ±1.5% DIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-10
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Capacitive Load(Max)5000uF
Voltage - Supply4.5V~14V
Switching Frequency300kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization
Output Voltage690mV~5.5V
Ripple Noise1mVp-p
Quiescent Supply Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08T261WAD
PTH08T261WAD

* Images are for reference only

PTH08T261WAD

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08T261WAD
JLCPCB Part #
C2872996
Package
DIP-10
Description
-40℃~+85℃ 1 1mVp-p 300kHz 3A 4.5V~14V 5000uF 690mV~5.5V 95% Buck Overheat protection、Over Current Protection ±1.5% DIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08T261WAD

* Images are for reference only

PTH08T261WAD
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08T261WAD
JLCPCB Part #
C2872996
Package
DIP-10
Description
-40℃~+85℃ 1 1mVp-p 300kHz 3A 4.5V~14V 5000uF 690mV~5.5V 95% Buck Overheat protection、Over Current Protection ±1.5% DIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08T261WAD Specifications

PTH08T261WAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-10
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Capacitive Load(Max)5000uF
Voltage - Supply4.5V~14V
Switching Frequency300kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization
Output Voltage690mV~5.5V
Ripple Noise1mVp-p
Quiescent Supply Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH08T261WAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH08T261WAD Documents

PTH08T261WAD datasheets or manufacturer documentation.

Datasheet: PTH08T261WAD Datasheet (PDF)

PTH08T261WAD Schematic Symbol & PCB Footprint

The PTH08T261WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.