SN74HCS27QDRQ1 - 1
SN74HCS27QDRQ1 - 2
SN74HCS27QDRQ1 - 3
Extended1/3
* Images are for reference only
SN74HCS27QDRQ1
Attributes
Value
Manufacturer
MFR.Part #
SN74HCS27QDRQ1
JLCPCB Part #
C2872927
Package
SOIC-14
Description
-40℃~+125℃ 1.5V~4.2V 12ns@6V,50pF 1V~3V 2V~6V 2uA 3 7.8mA 7.8mA 74HCS Series NOR Gate Push-pull Schmitt trigger SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTexas Instruments
PackageSOIC-14
Output Logic Level - Low100mV、300mV、330mV
Operating Temperature-40℃~+125℃
Propagation Delay12ns@6V,50pF
Output Logic Level - High4V、5.4V
Logic TypeNOR Gate
Current - Output High(IOH)7.8mA
Input Logic Level - Low1V~3V
Input typeSchmitt trigger
Series74HCS Series
Input Logic Level - High1.5V~4.2V
Voltage - Supply2V~6V
Number of Gates3
Quiescent Current2uA
Inputs per Gates3
output typePush-pull
Current - Output Low(IOL)7.8mA