Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71025P
TPS71025P
Extended
* Images are for reference only
TPS71025P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS71025P
JLCPCB Part #
C2872849
Package
PDIP-8
Description
0℃~+125℃@(Tj) 1 10V 2.5V 274uVrms 292uA 500mA 51dB@(120Hz) 95mV@(100mA) Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackagePDIP-8
Power Supply Rejection Ratio (PSRR)51dB@(120Hz)
standby current292uA
Operating Temperature0℃~+125℃@(Tj)
Noise274uVrms
Output TypeFixed
Voltage - Supply10V
Output Current500mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout95mV@(100mA)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71025P
TPS71025P

* Images are for reference only

TPS71025P

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71025P
JLCPCB Part #
C2872849
Package
PDIP-8
Description
0℃~+125℃@(Tj) 1 10V 2.5V 274uVrms 292uA 500mA 51dB@(120Hz) 95mV@(100mA) Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71025P

* Images are for reference only

TPS71025P
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71025P
JLCPCB Part #
C2872849
Package
PDIP-8
Description
0℃~+125℃@(Tj) 1 10V 2.5V 274uVrms 292uA 500mA 51dB@(120Hz) 95mV@(100mA) Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71025P Specifications

TPS71025P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackagePDIP-8
Power Supply Rejection Ratio (PSRR)51dB@(120Hz)
standby current292uA
Operating Temperature0℃~+125℃@(Tj)
Noise274uVrms
Output TypeFixed
Voltage - Supply10V
Output Current500mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout95mV@(100mA)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS71025P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS71025P Documents

TPS71025P datasheets or manufacturer documentation.

Datasheet: TPS71025P Datasheet (PDF)

TPS71025P Schematic Symbol & PCB Footprint

The TPS71025P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.