
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Type | Semiconductor | |
| Voltage - Supply | 2.4V~5.5V | |
| Temperature Hysteresis Configuration | 5℃ | |
| Programmable Action Temperature Range | -40℃~+150℃ | |
| Quiescent Current | 28uA | |
| Features | Adjustable temperature threshold | |
| Accuracy of Operating Temperature | ±2.3℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM57FPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Type | Semiconductor | |
| Voltage - Supply | 2.4V~5.5V | |
| Temperature Hysteresis Configuration | 5℃ | |
| Programmable Action Temperature Range | -40℃~+150℃ | |
| Quiescent Current | 28uA | |
| Features | Adjustable temperature threshold | |
| Accuracy of Operating Temperature | ±2.3℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM57FPW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM57FPW datasheets or manufacturer documentation.
Datasheet: LM57FPW Datasheet (PDF)
The LM57FPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.