Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ISOW7844DWER
ISOW7844DWER - 1
ISOW7844DWER - 2
ISOW7844DWER - 3
Extended1/3
* Images are for reference only
ISOW7844DWER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISOW7844DWER
JLCPCB Part #
C2872715
Package
SOIC-16-300mil
Description
-40℃~+125℃ 0 100Mbps 4 5000 SOIC-16-300mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Number of Forward Channels0
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels4
Isolation Voltage(Vrms)5000
FeaturesFail-safe output
Number of Reverse Channels4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ISOW7844DWER
ISOW7844DWER

* Images are for reference only

ISOW7844DWER

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISOW7844DWER
JLCPCB Part #
C2872715
Package
SOIC-16-300mil
Description
-40℃~+125℃ 0 100Mbps 4 5000 SOIC-16-300mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOW7844DWER

* Images are for reference only

ISOW7844DWER
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISOW7844DWER
JLCPCB Part #
C2872715
Package
SOIC-16-300mil
Description
-40℃~+125℃ 0 100Mbps 4 5000 SOIC-16-300mil Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOW7844DWER Specifications

ISOW7844DWER technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Number of Forward Channels0
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels4
Isolation Voltage(Vrms)5000
FeaturesFail-safe output
Number of Reverse Channels4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISOW7844DWER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISOW7844DWER Documents

ISOW7844DWER datasheets or manufacturer documentation.

Datasheet: ISOW7844DWER Datasheet (PDF)

ISOW7844DWER Schematic Symbol & PCB Footprint

The ISOW7844DWER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.