Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC2818AQDRQ1
UCC2818AQDRQ1 - 1
UCC2818AQDRQ1 - 2
UCC2818AQDRQ1 - 3
Extended1/3
* Images are for reference only
UCC2818AQDRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC2818AQDRQ1
JLCPCB Part #
C2872714
Package
SOP-16
Description
-40℃~+85℃ 12V~17V 6kHz~220kHz SOP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOP-16
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)1.2A
Frequency - Switching6kHz、220kHz
Voltage - Supply12V~17V
Peak Output Current(Sink)1.2A
Quiescent Current150uA
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、With enable
Current - Supply4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC2818AQDRQ1
UCC2818AQDRQ1

* Images are for reference only

UCC2818AQDRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2818AQDRQ1
JLCPCB Part #
C2872714
Package
SOP-16
Description
-40℃~+85℃ 12V~17V 6kHz~220kHz SOP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2818AQDRQ1

* Images are for reference only

UCC2818AQDRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2818AQDRQ1
JLCPCB Part #
C2872714
Package
SOP-16
Description
-40℃~+85℃ 12V~17V 6kHz~220kHz SOP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2818AQDRQ1 Specifications

UCC2818AQDRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOP-16
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)1.2A
Frequency - Switching6kHz、220kHz
Voltage - Supply12V~17V
Peak Output Current(Sink)1.2A
Quiescent Current150uA
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、With enable
Current - Supply4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2818AQDRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC2818AQDRQ1 Documents

UCC2818AQDRQ1 datasheets or manufacturer documentation.

Datasheet: UCC2818AQDRQ1 Datasheet (PDF)

UCC2818AQDRQ1 Schematic Symbol & PCB Footprint

The UCC2818AQDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.