Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS70848PWP
TPS70848PWP
Extended
* Images are for reference only
TPS70848PWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS70848PWP
JLCPCB Part #
C2872669
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1.5V、3.3V 125mA、250mA 140mV@(250mA) 2 230uA 60dB@(1kHz) 65uVrms 9V Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current230uA
Operating Temperature-40℃~+125℃@(Tj)
Noise65uVrms
Voltage - Supply9V
Output TypeFixed
Output Current125mA、250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Reset function
Voltage Dropout140mV@(250mA)
Output Voltage1.5V、3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS70848PWP
TPS70848PWP

* Images are for reference only

TPS70848PWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS70848PWP
JLCPCB Part #
C2872669
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1.5V、3.3V 125mA、250mA 140mV@(250mA) 2 230uA 60dB@(1kHz) 65uVrms 9V Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS70848PWP

* Images are for reference only

TPS70848PWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS70848PWP
JLCPCB Part #
C2872669
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1.5V、3.3V 125mA、250mA 140mV@(250mA) 2 230uA 60dB@(1kHz) 65uVrms 9V Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS70848PWP Specifications

TPS70848PWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current230uA
Operating Temperature-40℃~+125℃@(Tj)
Noise65uVrms
Voltage - Supply9V
Output TypeFixed
Output Current125mA、250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Reset function
Voltage Dropout140mV@(250mA)
Output Voltage1.5V、3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS70848PWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS70848PWP Documents

TPS70848PWP datasheets or manufacturer documentation.

Datasheet: TPS70848PWP Datasheet (PDF)

TPS70848PWP Schematic Symbol & PCB Footprint

The TPS70848PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.