Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ771803DPJR
BQ771803DPJR - 1
BQ771803DPJR - 2
BQ771803DPJR - 3
Extended1/3
* Images are for reference only
BQ771803DPJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ771803DPJR
JLCPCB Part #
C2872609
Package
WSON-8-EP(3x4)
Description
-40℃~+110℃ 1uA 2~5 3V~25V Lithium Battery Not supported Not supported Protection IC WSON-8-EP(3x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(3x4)
Supply Current (Iq)1uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2~5
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~25V
FeaturesOvervoltage protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ771803DPJR
BQ771803DPJR

* Images are for reference only

BQ771803DPJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ771803DPJR
JLCPCB Part #
C2872609
Package
WSON-8-EP(3x4)
Description
-40℃~+110℃ 1uA 2~5 3V~25V Lithium Battery Not supported Not supported Protection IC WSON-8-EP(3x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ771803DPJR

* Images are for reference only

BQ771803DPJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ771803DPJR
JLCPCB Part #
C2872609
Package
WSON-8-EP(3x4)
Description
-40℃~+110℃ 1uA 2~5 3V~25V Lithium Battery Not supported Not supported Protection IC WSON-8-EP(3x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ771803DPJR Specifications

BQ771803DPJR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(3x4)
Supply Current (Iq)1uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells2~5
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~25V
FeaturesOvervoltage protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ771803DPJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ771803DPJR Documents

BQ771803DPJR datasheets or manufacturer documentation.

Datasheet: BQ771803DPJR Datasheet (PDF)

BQ771803DPJR Schematic Symbol & PCB Footprint

The BQ771803DPJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.