Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3823BDW
UC3823BDW
Extended
* Images are for reference only
UC3823BDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3823BDW
JLCPCB Part #
C2872576
Package
SOIC-16-7.4mm
Description
SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature0℃~+70℃
Frequency - Switching350kHz~450kHz、850kHz~1.15MHz
Voltage - Supply22V
Output Current2A
Duty Cycle(Max)85%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3823BDW
UC3823BDW

* Images are for reference only

UC3823BDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3823BDW
JLCPCB Part #
C2872576
Package
SOIC-16-7.4mm
Description
SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3823BDW

* Images are for reference only

UC3823BDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3823BDW
JLCPCB Part #
C2872576
Package
SOIC-16-7.4mm
Description
SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3823BDW Specifications

UC3823BDW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature0℃~+70℃
Frequency - Switching350kHz~450kHz、850kHz~1.15MHz
Voltage - Supply22V
Output Current2A
Duty Cycle(Max)85%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3823BDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3823BDW Documents

UC3823BDW datasheets or manufacturer documentation.

Datasheet: UC3823BDW Datasheet (PDF)

UC3823BDW Schematic Symbol & PCB Footprint

The UC3823BDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.