Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25944ARVCT
TPS25944ARVCT
Extended
* Images are for reference only
TPS25944ARVCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS25944ARVCT
JLCPCB Part #
C2872575
Package
WQFN-20-EP(3x4)
Description
-40℃~+125℃@(Tj) 2.7V~18V WQFN-20-EP(3x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x4)
Length4.1mm
Number of Lines1
Voltage Rating2.7V~18V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection
Height0.8mm
Mounting TypeSurface Mount
Width3.1mm
RDS(on)42mΩ
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25944ARVCT
TPS25944ARVCT

* Images are for reference only

TPS25944ARVCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25944ARVCT
JLCPCB Part #
C2872575
Package
WQFN-20-EP(3x4)
Description
-40℃~+125℃@(Tj) 2.7V~18V WQFN-20-EP(3x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25944ARVCT

* Images are for reference only

TPS25944ARVCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25944ARVCT
JLCPCB Part #
C2872575
Package
WQFN-20-EP(3x4)
Description
-40℃~+125℃@(Tj) 2.7V~18V WQFN-20-EP(3x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25944ARVCT Specifications

TPS25944ARVCT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x4)
Length4.1mm
Number of Lines1
Voltage Rating2.7V~18V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection
Height0.8mm
Mounting TypeSurface Mount
Width3.1mm
RDS(on)42mΩ
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25944ARVCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS25944ARVCT Documents

TPS25944ARVCT datasheets or manufacturer documentation.

Datasheet: TPS25944ARVCT Datasheet (PDF)

TPS25944ARVCT Schematic Symbol & PCB Footprint

The TPS25944ARVCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.