
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-361 | |
| Clock Rate | 375MHz | |
| Operating Temperature | 0℃~+90℃ | |
| Non-Volatile Memory | ROM (1.088MB) | |
| Type | Fixed-point / floating-point | |
| On-chip RAM | 488KB | |
| Voltage - Core | 1V、1.1V、1.2V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | Host interface、USB、EBI/EMI、I2C、McBSP、Ethernet MAC、UART、McASP、SPI | |
| Features | Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection、Zero-overhead loop |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320C6746EZWT3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-361 | |
| Clock Rate | 375MHz | |
| Operating Temperature | 0℃~+90℃ | |
| Non-Volatile Memory | ROM (1.088MB) | |
| Type | Fixed-point / floating-point | |
| On-chip RAM | 488KB | |
| Voltage - Core | 1V、1.1V、1.2V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | Host interface、USB、EBI/EMI、I2C、McBSP、Ethernet MAC、UART、McASP、SPI | |
| Features | Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection、Zero-overhead loop |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C6746EZWT3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320C6746EZWT3 datasheets or manufacturer documentation.
Datasheet: TMS320C6746EZWT3 Datasheet (PDF)
The TMS320C6746EZWT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.