


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | QFP-80(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Ethernet Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Support optical fiber、Programmable LED indication | |
| MAC Interface | MII | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX、100BASE-FX |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP83843BVJE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | QFP-80(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Ethernet Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Support optical fiber、Programmable LED indication | |
| MAC Interface | MII | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX、100BASE-FX |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP83843BVJE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DP83843BVJE/NOPB datasheets or manufacturer documentation.
Datasheet: DP83843BVJE/NOPB Datasheet (PDF)
The DP83843BVJE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.