
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-20-150mil | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 14pF | |
| Voltage - Supply | 4V~5.5V | |
| Propagation Delay (tpd) | 150ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74CBT3244CDBQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-20-150mil | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 14pF | |
| Voltage - Supply | 4V~5.5V | |
| Propagation Delay (tpd) | 150ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74CBT3244CDBQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74CBT3244CDBQR datasheets or manufacturer documentation.
Datasheet: SN74CBT3244CDBQR Datasheet (PDF)
The SN74CBT3244CDBQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.