


- Manufacturer
- MFR.Part #
- TPS73701DRVT
- JLCPCB Part #
- C2872419
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.204V~5.5V 1A 400uA 5.5V 500mV@(1A) 58dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 58dB@(100Hz) | |
| standby current | 400uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Type | Adjustable | |
| Voltage - Supply | 5.5V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Noise bypass terminal | |
| Output Voltage | 1.204V~5.5V | |
| Voltage Dropout | 500mV@(1A) | |
| Number of Outputs | 1 |

* Images are for reference only
TPS73701DRVT
Extended- Manufacturer
- MFR.Part #
- TPS73701DRVT
- JLCPCB Part #
- C2872419
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.204V~5.5V 1A 400uA 5.5V 500mV@(1A) 58dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS73701DRVT
- JLCPCB Part #
- C2872419
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.204V~5.5V 1A 400uA 5.5V 500mV@(1A) 58dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS73701DRVT Specifications
TPS73701DRVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 58dB@(100Hz) | |
| standby current | 400uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Type | Adjustable | |
| Voltage - Supply | 5.5V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Noise bypass terminal | |
| Output Voltage | 1.204V~5.5V | |
| Voltage Dropout | 500mV@(1A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS73701DRVT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS73701DRVT Documents
TPS73701DRVT datasheets or manufacturer documentation.
Datasheet: TPS73701DRVT Datasheet (PDF)
TPS73701DRVT Schematic Symbol & PCB Footprint
The TPS73701DRVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.