Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF37C32IRTVT
TRF37C32IRTVT
Extended
* Images are for reference only
TRF37C32IRTVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF37C32IRTVT
JLCPCB Part #
C2872410
Package
WQFN-32-EP(5x5)
Description
WQFN-32-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWQFN-32-EP(5x5)
Frequency Range1.7GHz~3.8GHz
Operating Temperature-40℃~+125℃
Input return loss8dB
Voltage - Supply3.15V~3.45V
Noise Figure9.9dB
P1dB11.5dBm
FeaturesLow-power mode、Multi-channel amplifier
Current - Supply325mA
IP329dBm
Gain9.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF37C32IRTVT
TRF37C32IRTVT

* Images are for reference only

TRF37C32IRTVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF37C32IRTVT
JLCPCB Part #
C2872410
Package
WQFN-32-EP(5x5)
Description
WQFN-32-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF37C32IRTVT

* Images are for reference only

TRF37C32IRTVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF37C32IRTVT
JLCPCB Part #
C2872410
Package
WQFN-32-EP(5x5)
Description
WQFN-32-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF37C32IRTVT Specifications

TRF37C32IRTVT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWQFN-32-EP(5x5)
Frequency Range1.7GHz~3.8GHz
Operating Temperature-40℃~+125℃
Input return loss8dB
Voltage - Supply3.15V~3.45V
Noise Figure9.9dB
P1dB11.5dBm
FeaturesLow-power mode、Multi-channel amplifier
Current - Supply325mA
IP329dBm
Gain9.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF37C32IRTVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF37C32IRTVT Documents

TRF37C32IRTVT datasheets or manufacturer documentation.

Datasheet: TRF37C32IRTVT Datasheet (PDF)

TRF37C32IRTVT Schematic Symbol & PCB Footprint

The TRF37C32IRTVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.