Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV0832CD
TLV0832CD
Extended
* Images are for reference only
TLV0832CD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV0832CD
JLCPCB Part #
C2872354
Package
SOIC-8
Description
-40℃~+85℃ 2 2.7V~3.6V 8 Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency10kHz~600kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Voltage - Supply2.7V~3.6V
ADC architectureSAR
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV0832CD
TLV0832CD

* Images are for reference only

TLV0832CD

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV0832CD
JLCPCB Part #
C2872354
Package
SOIC-8
Description
-40℃~+85℃ 2 2.7V~3.6V 8 Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV0832CD

* Images are for reference only

TLV0832CD
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV0832CD
JLCPCB Part #
C2872354
Package
SOIC-8
Description
-40℃~+85℃ 2 2.7V~3.6V 8 Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV0832CD Specifications

TLV0832CD technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency10kHz~600kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Voltage - Supply2.7V~3.6V
ADC architectureSAR
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV0832CD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV0832CD Documents

TLV0832CD datasheets or manufacturer documentation.

Datasheet: TLV0832CD Datasheet (PDF)

TLV0832CD Schematic Symbol & PCB Footprint

The TLV0832CD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.