
- Manufacturer
- MFR.Part #
- LP3874EMPX-ADJ/NOPB
- JLCPCB Part #
- C2872186
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~6.6V 10mA 150uVrms 300mV@(0.8A) 73dB@(120Hz) 7V 800mA Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-223-5 | |
| Power Supply Rejection Ratio (PSRR) | 73dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 10mA | |
| Noise | 150uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 7V | |
| Output Current | 800mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 300mV@(0.8A) | |
| Output Voltage | 1.2V~6.6V | |
| Number of Outputs | 1 |

* Images are for reference only
LP3874EMPX-ADJ/NOPB
Extended- Manufacturer
- MFR.Part #
- LP3874EMPX-ADJ/NOPB
- JLCPCB Part #
- C2872186
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~6.6V 10mA 150uVrms 300mV@(0.8A) 73dB@(120Hz) 7V 800mA Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LP3874EMPX-ADJ/NOPB
- JLCPCB Part #
- C2872186
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~6.6V 10mA 150uVrms 300mV@(0.8A) 73dB@(120Hz) 7V 800mA Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP3874EMPX-ADJ/NOPB Specifications
LP3874EMPX-ADJ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-223-5 | |
| Power Supply Rejection Ratio (PSRR) | 73dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 10mA | |
| Noise | 150uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 7V | |
| Output Current | 800mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 300mV@(0.8A) | |
| Output Voltage | 1.2V~6.6V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3874EMPX-ADJ/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP3874EMPX-ADJ/NOPB Documents
LP3874EMPX-ADJ/NOPB datasheets or manufacturer documentation.
Datasheet: LP3874EMPX-ADJ/NOPB Datasheet (PDF)
LP3874EMPX-ADJ/NOPB Schematic Symbol & PCB Footprint
The LP3874EMPX-ADJ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.