


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-32-6.1mm | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Output Power | 70Wx2@4Ω | |
| Voltage - Supply | 4.5V~26V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Enable/shutdown function、Overvoltage protection、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 102dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA3156D2DAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-32-6.1mm | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Output Power | 70Wx2@4Ω | |
| Voltage - Supply | 4.5V~26V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Enable/shutdown function、Overvoltage protection、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 102dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA3156D2DAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA3156D2DAD datasheets or manufacturer documentation.
Datasheet: TPA3156D2DAD Datasheet (PDF)
The TPA3156D2DAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.