Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC38083DR
UCC38083DR
Extended
* Images are for reference only
UCC38083DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC38083DR
JLCPCB Part #
C2872002
Package
SOIC-8
Description
0℃~+70℃ 49% 50kHz~1MHz 8.3V~15V Isolation Push-Pull Under-voltage lockout、Slope compensation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃
Frequency - Switching50kHz~1MHz
Voltage - Supply8.3V~15V
Duty Cycle(Max)49%
IsolationIsolation
FeaturesUnder-voltage lockout、Slope compensation
TopologyPush-Pull
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC38083DR
UCC38083DR

* Images are for reference only

UCC38083DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC38083DR
JLCPCB Part #
C2872002
Package
SOIC-8
Description
0℃~+70℃ 49% 50kHz~1MHz 8.3V~15V Isolation Push-Pull Under-voltage lockout、Slope compensation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC38083DR

* Images are for reference only

UCC38083DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC38083DR
JLCPCB Part #
C2872002
Package
SOIC-8
Description
0℃~+70℃ 49% 50kHz~1MHz 8.3V~15V Isolation Push-Pull Under-voltage lockout、Slope compensation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC38083DR Specifications

UCC38083DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃
Frequency - Switching50kHz~1MHz
Voltage - Supply8.3V~15V
Duty Cycle(Max)49%
IsolationIsolation
FeaturesUnder-voltage lockout、Slope compensation
TopologyPush-Pull
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC38083DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC38083DR Documents

UCC38083DR datasheets or manufacturer documentation.

Datasheet: UCC38083DR Datasheet (PDF)

UCC38083DR Schematic Symbol & PCB Footprint

The UCC38083DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.