Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24093DGQR
BQ24093DGQR - 1
BQ24093DGQR - 2
BQ24093DGQR - 3
Extended1/3
* Images are for reference only
BQ24093DGQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24093DGQR
JLCPCB Part #
C2871988
Package
HVSSOP-10-EP-0.5mm
Description
0℃~+125℃ 1 1A 2.5V 4.2V 4.45V~6.45V 6uA Charging IC Lithium Battery Support Support HVSSOP-10-EP-0.5mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHVSSOP-10-EP-0.5mm
Charging Saturation Voltage4.2V
Supply Current (Iq)6uA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.45V~6.45V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.5V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24093DGQR
BQ24093DGQR

* Images are for reference only

BQ24093DGQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24093DGQR
JLCPCB Part #
C2871988
Package
HVSSOP-10-EP-0.5mm
Description
0℃~+125℃ 1 1A 2.5V 4.2V 4.45V~6.45V 6uA Charging IC Lithium Battery Support Support HVSSOP-10-EP-0.5mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24093DGQR

* Images are for reference only

BQ24093DGQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24093DGQR
JLCPCB Part #
C2871988
Package
HVSSOP-10-EP-0.5mm
Description
0℃~+125℃ 1 1A 2.5V 4.2V 4.45V~6.45V 6uA Charging IC Lithium Battery Support Support HVSSOP-10-EP-0.5mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24093DGQR Specifications

BQ24093DGQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHVSSOP-10-EP-0.5mm
Charging Saturation Voltage4.2V
Supply Current (Iq)6uA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.45V~6.45V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.5V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24093DGQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24093DGQR Documents

BQ24093DGQR datasheets or manufacturer documentation.

Datasheet: BQ24093DGQR Datasheet (PDF)

BQ24093DGQR Schematic Symbol & PCB Footprint

The BQ24093DGQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.