
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -92dBm | |
| Data Rate | 250Kbps | |
| Applications | 802.15.4 | |
| Output Power | 0dBm | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 26.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function | |
| Current Of Transmitting | 26.9mA | |
| Interface | SPI、USART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2480A1RTCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -92dBm | |
| Data Rate | 250Kbps | |
| Applications | 802.15.4 | |
| Output Power | 0dBm | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 26.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function | |
| Current Of Transmitting | 26.9mA | |
| Interface | SPI、USART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2480A1RTCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC2480A1RTCR datasheets or manufacturer documentation.
Datasheet: CC2480A1RTCR Datasheet (PDF)
The CC2480A1RTCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.