


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Current | 400mA | |
| Features | Active braking function | |
| Quiescent Current(Iq) | 1.7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8601NMBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Current | 400mA | |
| Features | Active braking function | |
| Quiescent Current(Iq) | 1.7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8601NMBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV8601NMBR datasheets or manufacturer documentation.
Datasheet: DRV8601NMBR Datasheet (PDF)
The DRV8601NMBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.