Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8300NPWR
DRV8300NPWR - 1
DRV8300NPWR - 2
DRV8300NPWR - 3
Extended1/3
* Images are for reference only
DRV8300NPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8300NPWR
JLCPCB Part #
C2871875
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 10ns 3 5V~20V 5ns 750mA Interleaved conduction protection、Dead-time control Low Side、High Side MOSFET TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Rise Time10ns
Driven ConfigurationLow Side、High Side
Voltage - Supply5V~20V
Current - Output High(IOH)750mA
FeaturesInterleaved conduction protection、Dead-time control
Number of Drivers3
Load TypeMOSFET
Fall Time5ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8300NPWR
DRV8300NPWR

* Images are for reference only

DRV8300NPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8300NPWR
JLCPCB Part #
C2871875
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 10ns 3 5V~20V 5ns 750mA Interleaved conduction protection、Dead-time control Low Side、High Side MOSFET TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8300NPWR

* Images are for reference only

DRV8300NPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8300NPWR
JLCPCB Part #
C2871875
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 10ns 3 5V~20V 5ns 750mA Interleaved conduction protection、Dead-time control Low Side、High Side MOSFET TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8300NPWR Specifications

DRV8300NPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Rise Time10ns
Driven ConfigurationLow Side、High Side
Voltage - Supply5V~20V
Current - Output High(IOH)750mA
FeaturesInterleaved conduction protection、Dead-time control
Number of Drivers3
Load TypeMOSFET
Fall Time5ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8300NPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8300NPWR Documents

DRV8300NPWR datasheets or manufacturer documentation.

Datasheet: DRV8300NPWR Datasheet (PDF)

DRV8300NPWR Schematic Symbol & PCB Footprint

The DRV8300NPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.