Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. LMX2820RTCT
LMX2820RTCT - 1
LMX2820RTCT - 2
LMX2820RTCT - 3
Extended1/3
* Images are for reference only
LMX2820RTCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMX2820RTCT
JLCPCB Part #
C2871859
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 3.15V~3.45V 45MHz~22.6GHz General Purpose Synthesizer VQFN-48(7x7) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTexas Instruments
PackageVQFN-48(7x7)
Frequency Range45MHz~22.6GHz
FunctionSynthesizer
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply3.15V~3.45V
FeaturesWith lock detection function、Supports hardware frequency modulation
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. LMX2820RTCT
LMX2820RTCT

* Images are for reference only

LMX2820RTCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMX2820RTCT
JLCPCB Part #
C2871859
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 3.15V~3.45V 45MHz~22.6GHz General Purpose Synthesizer VQFN-48(7x7) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMX2820RTCT

* Images are for reference only

LMX2820RTCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMX2820RTCT
JLCPCB Part #
C2871859
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 3.15V~3.45V 45MHz~22.6GHz General Purpose Synthesizer VQFN-48(7x7) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMX2820RTCT Specifications

LMX2820RTCT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTexas Instruments
PackageVQFN-48(7x7)
Frequency Range45MHz~22.6GHz
FunctionSynthesizer
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply3.15V~3.45V
FeaturesWith lock detection function、Supports hardware frequency modulation
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMX2820RTCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMX2820RTCT Documents

LMX2820RTCT datasheets or manufacturer documentation.

Datasheet: LMX2820RTCT Datasheet (PDF)

LMX2820RTCT Schematic Symbol & PCB Footprint

The LMX2820RTCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.