LP3964EMPX-2.5/NOPB - 1
LP3964EMPX-2.5/NOPB - 2
LP3964EMPX-2.5/NOPB - 3
Extended1/3
* Images are for reference only
LP3964EMPX-2.5/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LP3964EMPX-2.5/NOPB
JLCPCB Part #
C2871765
Package
SOT-223-5
Description
-40℃~+125℃@(Tj) 1 100uVrms 2.5V 300mV@(800mA) 7V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-223-5
Operating Temperature-40℃~+125℃@(Tj)
Noise100uVrms
Output TypeFixed
Voltage - Supply7V
Output Current800mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse-polarity current protection
Voltage Dropout300mV@(800mA)
Output Voltage2.5V
Number of Outputs1