Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. TPL1401DSGT
TPL1401DSGT - 1
TPL1401DSGT - 2
TPL1401DSGT - 3
Extended1/3
* Images are for reference only
TPL1401DSGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPL1401DSGT
JLCPCB Part #
C2871730
Package
WSON-8(2x2)
Description
-40℃~+125℃ 1 1.71V~5.5V 1LSB 256 50ppm/℃ 80uA EEPROM I2C Linear Non-volatile storage、Soft reset、Power-on reset、Slide lock WSON-8(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerTexas Instruments
PackageWSON-8(2x2)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Temperature Coefficient(Typ)50ppm/℃
Number of Channels1
Voltage - Supply1.71V~5.5V
Quiescent Current (Iq)80uA
Number of Taps256
FeaturesNon-volatile storage、Soft reset、Power-on reset、Slide lock
Memory TypeEEPROM
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. TPL1401DSGT
TPL1401DSGT

* Images are for reference only

TPL1401DSGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPL1401DSGT
JLCPCB Part #
C2871730
Package
WSON-8(2x2)
Description
-40℃~+125℃ 1 1.71V~5.5V 1LSB 256 50ppm/℃ 80uA EEPROM I2C Linear Non-volatile storage、Soft reset、Power-on reset、Slide lock WSON-8(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL1401DSGT

* Images are for reference only

TPL1401DSGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPL1401DSGT
JLCPCB Part #
C2871730
Package
WSON-8(2x2)
Description
-40℃~+125℃ 1 1.71V~5.5V 1LSB 256 50ppm/℃ 80uA EEPROM I2C Linear Non-volatile storage、Soft reset、Power-on reset、Slide lock WSON-8(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL1401DSGT Specifications

TPL1401DSGT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerTexas Instruments
PackageWSON-8(2x2)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Temperature Coefficient(Typ)50ppm/℃
Number of Channels1
Voltage - Supply1.71V~5.5V
Quiescent Current (Iq)80uA
Number of Taps256
FeaturesNon-volatile storage、Soft reset、Power-on reset、Slide lock
Memory TypeEEPROM
Resistance value changeLinear
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL1401DSGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPL1401DSGT Documents

TPL1401DSGT datasheets or manufacturer documentation.

Datasheet: TPL1401DSGT Datasheet (PDF)

TPL1401DSGT Schematic Symbol & PCB Footprint

The TPL1401DSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.