
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-100(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1.5mA、6mA、16.3mA、17.6mA | |
| Features | Built-in LDO regulator、Operating status indication、Power-on timing control | |
| Output Voltage | 8V、8.5V、10V、16V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS990STPZPRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-100(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1.5mA、6mA、16.3mA、17.6mA | |
| Features | Built-in LDO regulator、Operating status indication、Power-on timing control | |
| Output Voltage | 8V、8.5V、10V、16V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS990STPZPRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS990STPZPRQ1 datasheets or manufacturer documentation.
Datasheet: TPS990STPZPRQ1 Datasheet (PDF)
The TPS990STPZPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.