Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28M36P63C2ZWTT
F28M36P63C2ZWTT
Extended
* Images are for reference only
F28M36P63C2ZWTT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F28M36P63C2ZWTT
JLCPCB Part #
C2871636
Package
nFBGA-289
Description
-40℃~+105℃@(TJ) 1.14V~3.46V 125MHz、150MHz 12bit 142 232KB 32 Bit 512KB ARM Cortex-M3 Built-in FLASH nFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackagenFBGA-289
Operating Temperature-40℃~+105℃@(TJ)
CPU Maximum Speed125MHz、150MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.14V~3.46V
RAM Size232KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O142
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28M36P63C2ZWTT
F28M36P63C2ZWTT

* Images are for reference only

F28M36P63C2ZWTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28M36P63C2ZWTT
JLCPCB Part #
C2871636
Package
nFBGA-289
Description
-40℃~+105℃@(TJ) 1.14V~3.46V 125MHz、150MHz 12bit 142 232KB 32 Bit 512KB ARM Cortex-M3 Built-in FLASH nFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28M36P63C2ZWTT

* Images are for reference only

F28M36P63C2ZWTT
Extended
Manufacturer

Texas Instruments

MFR.Part #
F28M36P63C2ZWTT
JLCPCB Part #
C2871636
Package
nFBGA-289
Description
-40℃~+105℃@(TJ) 1.14V~3.46V 125MHz、150MHz 12bit 142 232KB 32 Bit 512KB ARM Cortex-M3 Built-in FLASH nFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28M36P63C2ZWTT Specifications

F28M36P63C2ZWTT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackagenFBGA-289
Operating Temperature-40℃~+105℃@(TJ)
CPU Maximum Speed125MHz、150MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.14V~3.46V
RAM Size232KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O142
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F28M36P63C2ZWTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F28M36P63C2ZWTT Documents

F28M36P63C2ZWTT datasheets or manufacturer documentation.

Datasheet: F28M36P63C2ZWTT Datasheet (PDF)

F28M36P63C2ZWTT Schematic Symbol & PCB Footprint

The F28M36P63C2ZWTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.