


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 6V~85V | |
| Features | Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Adjustable soft-start、Cycle-by-cycle current limiting、External compensation | |
| Output Voltage | 0V~60V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5170PHPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 6V~85V | |
| Features | Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Adjustable soft-start、Cycle-by-cycle current limiting、External compensation | |
| Output Voltage | 0V~60V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5170PHPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5170PHPR datasheets or manufacturer documentation.
Datasheet: LM5170PHPR Datasheet (PDF)
The LM5170PHPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.