
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 0.1V、0.36V | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74ACT | |
| Number of Bits per Element | 9 | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V、4.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Parity Generator/Checker | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74ACT280M96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 0.1V、0.36V | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74ACT | |
| Number of Bits per Element | 9 | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V、4.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Parity Generator/Checker | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74ACT280M96. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74ACT280M96 datasheets or manufacturer documentation.
Datasheet: CD74ACT280M96 Datasheet (PDF)
The CD74ACT280M96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.