
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 15.26kHz~2MHz | |
| Voltage - Supply | 3V~3.6V | |
| Duty Cycle(Max) | 100% | |
| Features | Adjustable soft-start、Synchronous rectification drive | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCD9224RGZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 15.26kHz~2MHz | |
| Voltage - Supply | 3V~3.6V | |
| Duty Cycle(Max) | 100% | |
| Features | Adjustable soft-start、Synchronous rectification drive | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD9224RGZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCD9224RGZT datasheets or manufacturer documentation.
Datasheet: UCD9224RGZT Datasheet (PDF)
The UCD9224RGZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.