Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. MSC1210Y4PAGT
MSC1210Y4PAGT
Extended
* Images are for reference only
MSC1210Y4PAGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSC1210Y4PAGT
JLCPCB Part #
C2871401
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 2.7V~5.25V 24 8 SPI、I2C TQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃
Number of Channels8
Voltage - Supply2.7V~5.25V
FeaturesProgrammable gain、Power-down mode、Built-in reference source、Bipolar input、On-chip calibration、Built-in temperature sensor
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. MSC1210Y4PAGT
MSC1210Y4PAGT

* Images are for reference only

MSC1210Y4PAGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSC1210Y4PAGT
JLCPCB Part #
C2871401
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 2.7V~5.25V 24 8 SPI、I2C TQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC1210Y4PAGT

* Images are for reference only

MSC1210Y4PAGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSC1210Y4PAGT
JLCPCB Part #
C2871401
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 2.7V~5.25V 24 8 SPI、I2C TQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC1210Y4PAGT Specifications

MSC1210Y4PAGT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃
Number of Channels8
Voltage - Supply2.7V~5.25V
FeaturesProgrammable gain、Power-down mode、Built-in reference source、Bipolar input、On-chip calibration、Built-in temperature sensor
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC1210Y4PAGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC1210Y4PAGT Documents

MSC1210Y4PAGT datasheets or manufacturer documentation.

Datasheet: MSC1210Y4PAGT Datasheet (PDF)

MSC1210Y4PAGT Schematic Symbol & PCB Footprint

The MSC1210Y4PAGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.