Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2705D
UC2705D - 1
UC2705D - 2
UC2705D - 3
Extended1/3
* Images are for reference only
UC2705D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2705D
JLCPCB Part #
C2871374
Package
SOIC-8
Description
-40℃~+85℃ 1 40ns 40ns 500mA 500mA 5V~40V 60ns 60ns MOSFET Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Propagation Delay tpHL60ns
Current - Output High(IOH)500mA
Number of Drivers1
Load TypeMOSFET
Fall Time40ns
Rise Time40ns
Voltage - Supply5V~40V
FeaturesOvertemperature protection (OTP)
Propagation Delay tpLH60ns
Current - Output Low(IOL)500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2705D
UC2705D

* Images are for reference only

UC2705D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2705D
JLCPCB Part #
C2871374
Package
SOIC-8
Description
-40℃~+85℃ 1 40ns 40ns 500mA 500mA 5V~40V 60ns 60ns MOSFET Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2705D

* Images are for reference only

UC2705D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2705D
JLCPCB Part #
C2871374
Package
SOIC-8
Description
-40℃~+85℃ 1 40ns 40ns 500mA 500mA 5V~40V 60ns 60ns MOSFET Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2705D Specifications

UC2705D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Propagation Delay tpHL60ns
Current - Output High(IOH)500mA
Number of Drivers1
Load TypeMOSFET
Fall Time40ns
Rise Time40ns
Voltage - Supply5V~40V
FeaturesOvertemperature protection (OTP)
Propagation Delay tpLH60ns
Current - Output Low(IOL)500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2705D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2705D Documents

UC2705D datasheets or manufacturer documentation.

Datasheet: UC2705D Datasheet (PDF)

UC2705D Schematic Symbol & PCB Footprint

The UC2705D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.