


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Texas Instruments | |
| Package | USON-6-EP(2.1x2.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 2mm | |
| Voltage - Supply | 1.6V~3.6V | |
| Resolution(Bits) | 23bit | |
| Quiescent Current | 1.8uA | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger、Built-in temperature compensation、Automatic gain control | |
| Height | 0.65mm | |
| Width | 2mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPT3002DNPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Texas Instruments | |
| Package | USON-6-EP(2.1x2.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 2mm | |
| Voltage - Supply | 1.6V~3.6V | |
| Resolution(Bits) | 23bit | |
| Quiescent Current | 1.8uA | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger、Built-in temperature compensation、Automatic gain control | |
| Height | 0.65mm | |
| Width | 2mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPT3002DNPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPT3002DNPR datasheets or manufacturer documentation.
Datasheet: OPT3002DNPR Datasheet (PDF)
The OPT3002DNPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.