ISO7331CQDWRQ1 - 1
ISO7331CQDWRQ1 - 2
ISO7331CQDWRQ1 - 3
Extended1/3
* Images are for reference only
ISO7331CQDWRQ1
Attributes
Value
Manufacturer
MFR.Part #
ISO7331CQDWRQ1
JLCPCB Part #
C2871121
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 2 25Mbps 3000 32ns 3V~5.5V 3V~5.5V 70kV/us High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Data Rate(Max)25Mbps
Number of Channels3
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
Propagation Delay(tpd)32ns
FeaturesFail-safe output
Number of Reverse Channels1
CMTI(kV/us)70kV/us