


- Manufacturer
- MFR.Part #
- LM2901DRG3
- JLCPCB Part #
- C2870817
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1us 3.5nA 370uV 800uA CMOS Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 370uV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 3.5nA | |
| Propagation Delay Time | 1us | |
| Output Mode | CMOS |

* Images are for reference only
LM2901DRG3
Extended- Manufacturer
- MFR.Part #
- LM2901DRG3
- JLCPCB Part #
- C2870817
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1us 3.5nA 370uV 800uA CMOS Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM2901DRG3
- JLCPCB Part #
- C2870817
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1us 3.5nA 370uV 800uA CMOS Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2901DRG3 Specifications
LM2901DRG3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 370uV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 3.5nA | |
| Propagation Delay Time | 1us | |
| Output Mode | CMOS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2901DRG3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2901DRG3 Documents
LM2901DRG3 datasheets or manufacturer documentation.
Datasheet: LM2901DRG3 Datasheet (PDF)
LM2901DRG3 Schematic Symbol & PCB Footprint
The LM2901DRG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.