Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS51206DSQT
TPS51206DSQT - 1
TPS51206DSQT - 2
TPS51206DSQT - 3
Extended1/3
* Images are for reference only
TPS51206DSQT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51206DSQT
JLCPCB Part #
C2870773
Package
WSON-10-EP(2x2)
Description
WSON-10-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageWSON-10-EP(2x2)
Operating Temperature-40℃~+105℃
Output Current2A
Input Voltage3.1V~6.5V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Load disconnect
Output Voltage0.5V~0.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS51206DSQT
TPS51206DSQT

* Images are for reference only

TPS51206DSQT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51206DSQT
JLCPCB Part #
C2870773
Package
WSON-10-EP(2x2)
Description
WSON-10-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51206DSQT

* Images are for reference only

TPS51206DSQT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51206DSQT
JLCPCB Part #
C2870773
Package
WSON-10-EP(2x2)
Description
WSON-10-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51206DSQT Specifications

TPS51206DSQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageWSON-10-EP(2x2)
Operating Temperature-40℃~+105℃
Output Current2A
Input Voltage3.1V~6.5V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Output voltage tracking、Output discharge、Cable compensation、Load disconnect
Output Voltage0.5V~0.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51206DSQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51206DSQT Documents

TPS51206DSQT datasheets or manufacturer documentation.

Datasheet: TPS51206DSQT Datasheet (PDF)

TPS51206DSQT Schematic Symbol & PCB Footprint

The TPS51206DSQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.