
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-20-208mil | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Driver、Buffer | |
| Data Rate | 3Gbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time | 300ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75LVCP422DBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-20-208mil | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Driver、Buffer | |
| Data Rate | 3Gbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time | 300ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75LVCP422DBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75LVCP422DBR datasheets or manufacturer documentation.
Datasheet: SN75LVCP422DBR Datasheet (PDF)
The SN75LVCP422DBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.